6.56' (2.00m) Power Cord Black IRAM 2063 To IEC 320-C7 H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black IRAM 2063 To IEC 320-C7 H03VVH2-F
2094112M703(R)
2094112M703(R)

2094112M703(R)

DigiKey Part Number
1939-1603-ND
Manufacturer
Manufacturer Product Number
2094112M703(R)
Description
CORD 18AWG IRAM 2063-IEC320 6.56
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IRAM 2063 To IEC 320-C7 H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
IRAM
Part Status
Active
Approved Countries
Argentina
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IRAM 2063
Voltage Rating
250V
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
60°C
Cord Type
H03VVH2-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16,25000 $6,25 $
105,31100 $53,11 $
254,97840 $124,46 $
504,74060 $237,03 $
1004,51420 $451,42 $
3004,17750 $1 253,25 $
5004,02968 $2 014,84 $
1 0003,83750 $3 837,50 $
2 5003,59754 $8 993,85 $
Manufacturers Standard Package
Unit Price without VAT:6,25000 $
Unit Price with VAT:7,56250 $