
TR9WE5000T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-1417-ND |
Manufacturer | |
Manufacturer Product Number | TR9WE5000T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,32000 Kč | 503,32 Kč |
| 5 | 462,83800 Kč | 2 314,19 Kč |
| 20 | 430,58500 Kč | 8 611,70 Kč |
| 40 | 415,31425 Kč | 16 612,57 Kč |
| 60 | 406,63683 Kč | 24 398,21 Kč |
| 100 | 395,95510 Kč | 39 595,51 Kč |
| 260 | 376,72592 Kč | 97 948,74 Kč |
| 500 | 364,10910 Kč | 182 054,55 Kč |
| Unit Price without VAT: | 503,32000 Kč |
|---|---|
| Unit Price with VAT: | 609,01720 Kč |









