



TR9KE5000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1343-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE5000LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE5000LCP-N(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI |
Current - Output (Max) 5A | Standard Number 60335-1; 60950-1 |
Power (Watts) 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEA-065A12B A-A | Delta Electronics | 63 | 1145-MEA-065A12BA-A-ND | 30,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 5 | 453,17800 Kč | 2 265,89 Kč |
| 10 | 437,09400 Kč | 4 370,94 Kč |
| 45 | 404,14622 Kč | 18 186,58 Kč |
| 90 | 389,81156 Kč | 35 083,04 Kč |
| 135 | 381,66430 Kč | 51 524,68 Kč |
| 270 | 368,12759 Kč | 99 394,45 Kč |
| 540 | 355,06841 Kč | 191 736,94 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |





