
MEA-065A12B A-A | |
|---|---|
DigiKey Part Number | 1145-MEA-065A12BA-A-ND |
Manufacturer | |
Manufacturer Product Number | MEA-065A12B A-A |
Description | 60W/12V ADAPTER MEDICAL CLASS II |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Delta Electronics | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.72" L x 1.97" W x 1.26" H (119.9mm x 50.0mm x 32.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, cCSAus, CE, cULus, cURus, FCC, KC, PSE, TUV, UKCA |
Current - Output (Max) 5A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,98000 Kč | 756,98 Kč |
| 5 | 696,08400 Kč | 3 480,42 Kč |
| 10 | 671,41100 Kč | 6 714,11 Kč |
| 36 | 628,05611 Kč | 22 610,02 Kč |
| 72 | 605,78361 Kč | 43 616,42 Kč |
| 108 | 593,12157 Kč | 64 057,13 Kč |
| 252 | 567,50595 Kč | 143 011,50 Kč |
| Unit Price without VAT: | 756,98000 Kč |
|---|---|
| Unit Price with VAT: | 915,94580 Kč |

