
208A41111M80703(R) | |
|---|---|
DigiKey Part Number | 1939-1892-ND |
Manufacturer | |
Manufacturer Product Number | 208A41111M80703(R) |
Description | CORD 17AWG IS 1293-IEC320 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IS 1293 To IEC 320-C7 423YY |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking BIS |
Part Status Active | Approved Countries India |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IS 1293 | Voltage Rating 125VAC |
2nd Connector IEC 320-C7 | Current Rating (Amps) 7A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type 423YY | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 149,31700 Kč | 1 493,17 Kč |
| 25 | 139,94760 Kč | 3 498,69 Kč |
| 50 | 133,26600 Kč | 6 663,30 Kč |
| 100 | 126,90560 Kč | 12 690,56 Kč |
| 300 | 117,44250 Kč | 35 232,75 Kč |
| 500 | 113,28756 Kč | 56 643,78 Kč |
| 1 000 | 107,88583 Kč | 107 885,83 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |









