


451G1116F703A(R) | |
|---|---|
DigiKey Part Number | 1939-451G1116F703A(R)-ND |
Manufacturer | |
Manufacturer Product Number | 451G1116F703A(R) |
Description | CORD 18AWG NEMA 1-15P-IEC 320 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking G-MARK |
Part Status Active | Approved Countries Gulf States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C7 | Current Rating (Amps) 2A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H03VVH2-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,67100 Kč | 696,71 Kč |
| 25 | 65,30360 Kč | 1 632,59 Kč |
| 50 | 62,18340 Kč | 3 109,17 Kč |
| 200 | 56,38700 Kč | 11 277,40 Kč |
| 400 | 53,69555 Kč | 21 478,22 Kč |
| 600 | 52,18143 Kč | 31 308,86 Kč |
| 1 000 | 50,33536 Kč | 50 335,36 Kč |
| 2 600 | 47,05668 Kč | 122 347,37 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



