


2044112M703A(R) | |
|---|---|
DigiKey Part Number | 1939-1590-ND |
Manufacturer | |
Manufacturer Product Number | 2044112M703A(R) |
Description | CORD 18AWG KSC 8305-IEC320 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black KSC 8305 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking KCC |
Part Status Active | Approved Countries Korea |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector KSC 8305 | Voltage Rating 250VAC |
2nd Connector IEC 320-C7 | Current Rating (Amps) 2.5A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H03VVH2-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 69,02460 Kč | 3 451,23 Kč |
| 100 | 65,73000 Kč | 6 573,00 Kč |
| 250 | 61,61400 Kč | 15 403,50 Kč |
| 500 | 58,67346 Kč | 29 336,73 Kč |
| 1 000 | 57,24055 Kč | 57 240,55 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |









