
451J3401M8703D(R) | |
|---|---|
DigiKey Part Number | 1939-1663-ND |
Manufacturer | |
Manufacturer Product Number | 451J3401M8703D(R) |
Description | CORD 18AWG JIS8303-IEC 320C7 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black JIS 8303 To IEC 320-C7 VFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | VFF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | PSE | |
Approved Countries | Japan | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,64200 Kč | 686,42 Kč |
| 25 | 64,33800 Kč | 1 608,45 Kč |
| 50 | 61,26380 Kč | 3 063,19 Kč |
| 200 | 55,55125 Kč | 11 110,25 Kč |
| 400 | 52,90025 Kč | 21 160,10 Kč |
| 600 | 51,40870 Kč | 30 845,22 Kč |
| 1 000 | 49,59014 Kč | 49 590,14 Kč |
| 2 600 | 46,36003 Kč | 120 536,08 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |










