
RR9LI2500ML4CIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LI2500ML4CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LI2500ML4CIMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LI2500ML4CIMR6B Models |
Category | Power (Watts) 65 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Rectangular, 4 Position |
Form Desktop (Class I) | Cord Length 5" (0.13m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Output 24V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 568,79900 Kč | 34 127,94 Kč |
| Unit Price without VAT: | 568,79900 Kč |
|---|---|
| Unit Price with VAT: | 688,24679 Kč |
















