6.73' (2.05m) Power Cord Black BS 546 (IS 1293) To IEC 320-C5 426YY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205IN4262M0712(R)

DigiKey Part Number
1939-205IN4262M0712(R)-ND
Manufacturer
Manufacturer Product Number
205IN4262M0712(R)
Description
CORD 18AWG BS546-IEC320/C5 6.73'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.73' (2.05m) Power Cord Black BS 546 (IS 1293) To IEC 320-C5 426YY
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.73' (2.05m)
Packaging
Bulk
Approval Agency Marking
ISI
Part Status
Active
Approved Countries
India
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
BS 546 (IS 1293)
Voltage Rating
125VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
7A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
426YY
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 567
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,38000 Kč204,38 Kč
10173,66400 Kč1 736,64 Kč
25162,78120 Kč4 069,53 Kč
50155,00640 Kč7 750,32 Kč
100147,60480 Kč14 760,48 Kč
300136,60073 Kč40 980,22 Kč
500131,76922 Kč65 884,61 Kč
1 000125,48671 Kč125 486,71 Kč
Manufacturers Standard Package
Unit Price without VAT:204,38000 Kč
Unit Price with VAT:247,29980 Kč