
205IN4272M5701(R) | |
|---|---|
DigiKey Part Number | 1939-1890-ND |
Manufacturer | |
Manufacturer Product Number | 205IN4272M5701(R) |
Description | CORD 17AWG BS546-IEC320-C13 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C13 427YY |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking ISI |
Part Status Active | Approved Countries India |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IS 1293 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 6A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type 427YY | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 212,71000 Kč | 2 127,10 Kč |
| 25 | 199,37200 Kč | 4 984,30 Kč |
| 50 | 189,85560 Kč | 9 492,78 Kč |
| 100 | 180,79490 Kč | 18 079,49 Kč |
| 250 | 169,48156 Kč | 42 370,39 Kč |
| 500 | 161,39902 Kč | 80 699,51 Kč |
| 1 000 | 153,70536 Kč | 153 705,36 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |











