
2084272M5701(R) | |
|---|---|
DigiKey Part Number | 1939-1601-ND |
Manufacturer | |
Manufacturer Product Number | 2084272M5701(R) |
Description | CORD 17AWG SABS IEC320-C13 8.20' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black SABS, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CSA, SABS, UL |
Part Status Active | Approved Countries Africa, Canada, South Africa, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector SABS, Right Angle | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,64600 Kč | 1 726,46 Kč |
| 25 | 161,81880 Kč | 4 045,47 Kč |
| 50 | 154,09600 Kč | 7 704,80 Kč |
| 100 | 146,73820 Kč | 14 673,82 Kč |
| 250 | 137,55536 Kč | 34 388,84 Kč |
| 500 | 130,99560 Kč | 65 497,80 Kč |
| 1 000 | 124,74933 Kč | 124 749,33 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |











