



23134272M5701(R) | |
|---|---|
DigiKey Part Number | 1939-1612-ND |
Manufacturer | |
Manufacturer Product Number | 23134272M5701(R) |
Description | CORD 17AWG CEE 7/7-IEC 320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, FIMKO, HAR, KEMA, LCIE, NEMKO, OVE, SEMKO |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Europe, Finland, France, Netherlands, Norway, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/7, Right Angle | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 367003-D01 | Qualtek | 4 576 | Q346-ND | 195,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 275,38900 Kč | 2 753,89 Kč |
| 25 | 258,14960 Kč | 6 453,74 Kč |
| 50 | 245,82360 Kč | 12 291,18 Kč |
| 100 | 234,09410 Kč | 23 409,41 Kč |
| 300 | 216,64757 Kč | 64 994,27 Kč |
| 500 | 208,98596 Kč | 104 492,98 Kč |
| 1 000 | 199,02597 Kč | 199 025,97 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |





