8.50' (2.59m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.50' (2.59m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
23134272M5701D(R)
23134272M5701D(R)

23134272M5701D(R)

DigiKey Part Number
1939-1613-ND
Manufacturer
Manufacturer Product Number
23134272M5701D(R)
Description
CORD 17AWG CEE 7/7-IEC 320 8.5'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.50' (2.59m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.50' (2.59m)
Approval Agency Marking
CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE
Approved Countries
Austria, Belgium, Canada, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, United States
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
10151,16500 Kč1 511,65 Kč
25141,69440 Kč3 542,36 Kč
50134,92900 Kč6 746,45 Kč
100128,48890 Kč12 848,89 Kč
250120,44788 Kč30 111,97 Kč
500114,70200 Kč57 351,00 Kč
1 000109,23265 Kč109 232,65 Kč
Manufacturers Standard Package
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč