



377C4262M0712(R) | |
|---|---|
DigiKey Part Number | 1939-1897-ND |
Manufacturer | |
Manufacturer Product Number | 377C4262M0712(R) |
Description | CORD 18AWG ISL 377C-IEC320 6.73' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.73' (2.05m) Power Cord Black ISL 377C To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | ISL 377C | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.73' (2.05m) | |
Approval Agency Marking | CSA, SII, UL | |
Approved Countries | Canada, Israel, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,36000 Kč | 230,36 Kč |
| 10 | 195,72700 Kč | 1 957,27 Kč |
| 25 | 183,45320 Kč | 4 586,33 Kč |
| 50 | 174,69840 Kč | 8 734,92 Kč |
| 100 | 166,36060 Kč | 16 636,06 Kč |
| 300 | 153,95820 Kč | 46 187,46 Kč |
| 500 | 148,51338 Kč | 74 256,69 Kč |
| 1 000 | 141,43329 Kč | 141 433,29 Kč |
| Unit Price without VAT: | 230,36000 Kč |
|---|---|
| Unit Price with VAT: | 278,73560 Kč |





