6.73' (2.05m) Power Cord Black SEV 1011, 3 pos To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23214262M0712(R)

DigiKey Part Number
1939-1631-ND
Manufacturer
Manufacturer Product Number
23214262M0712(R)
Description
CORD 18AWG SEV 3 P-IEC320 6.73'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.73' (2.05m) Power Cord Black SEV 1011, 3 pos To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
GlobTek, Inc.
Shielding
Unshielded
Series
Length
6.73' (2.05m)
Packaging
Bulk
Approval Agency Marking
ENEC, S+ MARK, VDE
Part Status
Active
Approved Countries
Europe, Germany, Switzerland
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
SEV 1011, 3 pos
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,98000 Kč140,98 Kč
10119,87700 Kč1 198,77 Kč
25112,36120 Kč2 809,03 Kč
50106,98880 Kč5 349,44 Kč
100101,88330 Kč10 188,33 Kč
30094,28423 Kč28 285,27 Kč
50090,94874 Kč45 474,37 Kč
1 00086,61164 Kč86 611,64 Kč
2 50081,19563 Kč202 989,07 Kč
Manufacturers Standard Package
Unit Price without VAT:140,98000 Kč
Unit Price with VAT:170,58580 Kč