
3003316F0712(R) | |
|---|---|
DigiKey Part Number | 1939-1634-ND |
Manufacturer | |
Manufacturer Product Number | 3003316F0712(R) |
Description | CORD 18AWG JIS 8303-IEC320 5.91' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black JIS 8303 To IEC 320-C5 HVCTF |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 5.91' (1.80m) |
Packaging Bulk | Approval Agency Marking PSE |
Part Status Active | Approved Countries Japan |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector JIS 8303 | Voltage Rating 125VAC |
2nd Connector IEC 320-C5 | Current Rating (Amps) 7A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type HVCTF | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 119,92000 Kč | 1 199,20 Kč |
| 25 | 112,41480 Kč | 2 810,37 Kč |
| 50 | 107,04360 Kč | 5 352,18 Kč |
| 100 | 101,93270 Kč | 10 193,27 Kč |
| 300 | 94,33000 Kč | 28 299,00 Kč |
| 500 | 90,99274 Kč | 45 496,37 Kč |
| 1 000 | 86,65287 Kč | 86 652,87 Kč |
| 2 500 | 81,23505 Kč | 203 087,62 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |




