



204B4262M0712(R) | |
|---|---|
DigiKey Part Number | 1939-1591-ND |
Manufacturer | |
Manufacturer Product Number | 204B4262M0712(R) |
Description | CORD 18AWG NBR 14136-IEC320 6.73 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.73' (2.05m) Power Cord Black NBR 14136 To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.73' (2.05m) |
Packaging Bulk | Approval Agency Marking INMETRO |
Part Status Active | Approved Countries Brazil |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NBR 14136 | Voltage Rating 250VAC |
2nd Connector IEC 320-C5 | Current Rating (Amps) 2.5A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 139,19600 Kč | 1 391,96 Kč |
| 25 | 130,48160 Kč | 3 262,04 Kč |
| 50 | 124,24940 Kč | 6 212,47 Kč |
| 100 | 118,31740 Kč | 11 831,74 Kč |
| 300 | 109,49477 Kč | 32 848,43 Kč |
| 500 | 105,62078 Kč | 52 810,39 Kč |
| 1 000 | 100,58483 Kč | 100 584,83 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |




