6.17' (1.88m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021066F712(R)

DigiKey Part Number
1939-1010-ND
Manufacturer
Manufacturer Product Number
3021066F712(R)
Description
CORD 18AWG NEMA 5-15P-IEC 6.17'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.17' (1.88m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.17' (1.88m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,30000 Kč127,30 Kč
10108,13900 Kč1 081,39 Kč
25101,35160 Kč2 533,79 Kč
5096,51040 Kč4 825,52 Kč
10091,90310 Kč9 190,31 Kč
30085,04900 Kč25 514,70 Kč
50082,03976 Kč41 019,88 Kč
1 00078,12770 Kč78 127,70 Kč
2 50073,24251 Kč183 106,27 Kč
Manufacturers Standard Package
Unit Price without VAT:127,30000 Kč
Unit Price with VAT:154,03300 Kč