



TR9LS1111T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-1409-ND |
Manufacturer | |
Manufacturer Product Number | TR9LS1111T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 54V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9LS1111T00CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 1.111A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 5 | 491,14400 Kč | 2 455,72 Kč |
| 20 | 456,90600 Kč | 9 138,12 Kč |
| 40 | 440,69550 Kč | 17 627,82 Kč |
| 60 | 431,48433 Kč | 25 889,06 Kč |
| 100 | 420,15110 Kč | 42 015,11 Kč |
| 260 | 399,74700 Kč | 103 934,22 Kč |
| 500 | 386,35732 Kč | 193 178,66 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |










