6.73' (2.05m) Power Cord Black SABS 164-1, Type D To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2054262M0712(R)

DigiKey Part Number
1939-2054262M0712(R)-ND
Manufacturer
Manufacturer Product Number
2054262M0712(R)
Description
CORD SABS 164-1 RA-IEC320 6.7'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.73' (2.05m) Power Cord Black SABS 164-1, Type D To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
SABS 164-1, Type D
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.73' (2.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
2.5A, 10A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,04000 Kč186,04 Kč
10158,09400 Kč1 580,94 Kč
25148,19560 Kč3 704,89 Kč
50141,11500 Kč7 055,75 Kč
100134,38090 Kč13 438,09 Kč
300124,36067 Kč37 308,20 Kč
500119,96200 Kč59 981,00 Kč
1 000114,24193 Kč114 241,93 Kč
Manufacturers Standard Package
Unit Price without VAT:186,04000 Kč
Unit Price with VAT:225,10840 Kč