
2194262M0712(R) | |
|---|---|
DigiKey Part Number | 1939-2194262M0712(R)-ND |
Manufacturer | |
Manufacturer Product Number | 2194262M0712(R) |
Description | CORD 18AWG IRAM 2073-IEC320 6.7' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.73' (2.05m) Power Cord Black IRAM 2073 To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer GlobTek, Inc. | Shielding Unshielded |
Packaging Bulk | Length 6.73' (2.05m) |
Part Status Active | Approval Agency Marking S+ MARK, UL ARGENTINA |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Argentina |
1st Connector IRAM 2073 | Color Black |
2nd Connector IEC 320-C5 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type H05VV-F | Operating Temperature 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 124,40300 Kč | 1 244,03 Kč |
| 25 | 116,59880 Kč | 2 914,97 Kč |
| 50 | 111,03060 Kč | 5 551,53 Kč |
| 100 | 105,72900 Kč | 10 572,90 Kč |
| 300 | 97,84567 Kč | 29 353,70 Kč |
| 500 | 94,38406 Kč | 47 192,03 Kč |
| 1 000 | 89,88324 Kč | 89 883,24 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |


