6.56' (2.00m) Power Cord Black SABS 164-1, Right Angle To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black SABS 164-1, Right Angle To IEC 320-C5 H05VV-F
2084262M0712(R)
2084262M0712(R)

2084262M0712(R)

DigiKey Part Number
1939-2084262M0712(R)-ND
Manufacturer
Manufacturer Product Number
2084262M0712(R)
Description
CORD 18AWG SABS 164-1-IEC 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black SABS 164-1, Right Angle To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CSA, SABS, UL, VDE, WNWX
Part Status
Active
Approved Countries
Africa, Canada, Germany, South Africa, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
SABS 164-1, Right Angle
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,23000 Kč176,23 Kč
10149,78400 Kč1 497,84 Kč
25140,39080 Kč3 509,77 Kč
50133,68380 Kč6 684,19 Kč
100127,30200 Kč12 730,20 Kč
250119,33432 Kč29 833,58 Kč
500113,64288 Kč56 821,44 Kč
1 000108,22440 Kč108 224,40 Kč
Manufacturers Standard Package
Unit Price without VAT:176,23000 Kč
Unit Price with VAT:213,23830 Kč