8.20' (2.50m) Power Cord Black GR2099 To IEC 320-C5 RVV 300/500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6023592M5712(R)

DigiKey Part Number
1939-1670-ND
Manufacturer
Manufacturer Product Number
6023592M5712(R)
Description
CORD 18AWG GR2099-IEC320C5 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black GR2099 To IEC 320-C5 RVV 300/500
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
GR2099
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
RVV 300/500
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CCC
Approved Countries
China
Color
Black
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10136,50800 Kč1 365,08 Kč
25127,94520 Kč3 198,63 Kč
50121,83880 Kč6 091,94 Kč
100116,02230 Kč11 602,23 Kč
250108,76040 Kč27 190,10 Kč
500103,57222 Kč51 786,11 Kč
1 00098,63349 Kč98 633,49 Kč
Manufacturers Standard Package
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč