6.73' (2.05m) Power Cord Black AS3112 To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064262M0712(R)

DigiKey Part Number
1939-1595-ND
Manufacturer
Manufacturer Product Number
2064262M0712(R)
Description
CORD 18AWG AS3112-IEC320 6.73'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.73' (2.05m) Power Cord Black AS3112 To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.73' (2.05m)
Packaging
Bulk
Approval Agency Marking
RCM, SAA
Part Status
Active
Approved Countries
Australia, Canada, New Zealand, Germany, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
AS3112
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,17000 Kč138,17 Kč
10117,48400 Kč1 174,84 Kč
25110,11360 Kč2 752,84 Kč
50104,85560 Kč5 242,78 Kč
10099,84760 Kč9 984,76 Kč
30092,40170 Kč27 720,51 Kč
50090,42788 Kč45 213,94 Kč
Manufacturers Standard Package
Unit Price without VAT:138,17000 Kč
Unit Price with VAT:167,18570 Kč