Similar

7051456F0712(R) | |
|---|---|
DigiKey Part Number | 1939-1032-ND |
Manufacturer | |
Manufacturer Product Number | 7051456F0712(R) |
Description | CORD 18AWG IEC 320-C14-IEC320 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C5 SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250VAC |
2nd Connector IEC 320-C5 | Current Rating (Amps) 2.5A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7055006F0712(R) | GlobTek, Inc. | 0 | 1939-1688-ND | 2 185,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 25 | 104,89760 Kč | 2 622,44 Kč |
| 50 | 99,88320 Kč | 4 994,16 Kč |
| 200 | 90,57380 Kč | 18 114,76 Kč |
| 400 | 86,25243 Kč | 34 500,97 Kč |
| 600 | 83,82157 Kč | 50 292,94 Kč |
| 1 000 | 80,85700 Kč | 80 857,00 Kč |
| 2 600 | 75,59199 Kč | 196 539,17 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |







