
7055006F0712(R) | |
|---|---|
DigiKey Part Number | 1939-1688-ND |
Manufacturer | |
Manufacturer Product Number | 7055006F0712(R) |
Description | CORD 18AWG IEC 320-C14-IEC320 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C5 H05VV-F, SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking CSA, UL, VDE |
Part Status Active | Approved Countries Canada, Germany, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 125VAC, 250VAC |
2nd Connector IEC 320-C5 | Current Rating (Amps) 2.5A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type H05VV-F, SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,84900 Kč | 1 268,49 Kč |
| 25 | 118,89080 Kč | 2 972,27 Kč |
| 50 | 113,21700 Kč | 5 660,85 Kč |
| 100 | 107,81000 Kč | 10 781,00 Kč |
| 300 | 99,77130 Kč | 29 931,39 Kč |
| 500 | 98,34414 Kč | 49 172,07 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |












