
U428-20N-G2 | |
|---|---|
DigiKey Part Number | 95-U428-20N-G2-ND |
Manufacturer | |
Manufacturer Product Number | U428-20N-G2 |
Description | CABLE A PLUG TO C PLUG 1.67' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 1.67' (508.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 1.67' (508.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,14000 Kč | 408,14 Kč |
| 10 | 346,84800 Kč | 3 468,48 Kč |
| 25 | 325,12040 Kč | 8 128,01 Kč |
| 50 | 309,60820 Kč | 15 480,41 Kč |
| 100 | 294,83420 Kč | 29 483,42 Kč |
| 250 | 276,39212 Kč | 69 098,03 Kč |
| 500 | 263,21644 Kč | 131 608,22 Kč |
| Unit Price without VAT: | 408,14000 Kč |
|---|---|
| Unit Price with VAT: | 493,84940 Kč |








