
U420-20N-G2-5A | |
|---|---|
DigiKey Part Number | 95-U420-20N-G2-5A-ND |
Manufacturer | |
Manufacturer Product Number | U420-20N-G2-5A |
Description | CABLE C PLUG TO C PLUG 1.67' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.67' (508.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.67' (508.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,99000 Kč | 470,99 Kč |
| 10 | 400,32700 Kč | 4 003,27 Kč |
| 25 | 375,26800 Kč | 9 381,70 Kč |
| 50 | 357,36080 Kč | 17 868,04 Kč |
| 100 | 340,31250 Kč | 34 031,25 Kč |
| 250 | 319,02764 Kč | 79 756,91 Kč |
| 500 | 315,23248 Kč | 157 616,24 Kč |
| Unit Price without VAT: | 470,99000 Kč |
|---|---|
| Unit Price with VAT: | 569,89790 Kč |


