



AC-C14C5-06 | |
|---|---|
DigiKey Part Number | 4771-AC-C14C5-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-C14C5-06 |
Description | CORD 18/3 SPT-2 C14/C5 6' BLACK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C5 | Voltage Rating 300V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 216,90900 Kč | 2 169,09 Kč |
| 20 | 196,33150 Kč | 3 926,63 Kč |
| 50 | 185,41240 Kč | 9 270,62 Kč |
| 100 | 174,49340 Kč | 17 449,34 Kč |
| 250 | 163,57444 Kč | 40 893,61 Kč |
| 500 | 152,65546 Kč | 76 327,73 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |





