New at DigiKey
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
AC-C14C5-03
AC-C14C5-03

AC-C14C5-03

DigiKey Part Number
4771-AC-C14C5-03-ND
Manufacturer
Manufacturer Product Number
AC-C14C5-03
Description
CORD 18/3 SPT-2 C14/C5 3' BLACK
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Packaging
Retail Package
Length
3.00' (914.4mm)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C5
Voltage Rating
300V
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1149,09000 Kč149,09 Kč
10141,31700 Kč1 413,17 Kč
20127,87800 Kč2 557,56 Kč
50120,73860 Kč6 036,93 Kč
100113,80920 Kč11 380,92 Kč
250106,45988 Kč26 614,97 Kč
50099,53052 Kč49 765,26 Kč
Unit Price without VAT:149,09000 Kč
Unit Price with VAT:180,39890 Kč