6.73' (2.05m) Power Cord Gray CEE 7/7 To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.73' (2.05m) Power Cord Gray CEE 7/7 To IEC 320-C5 H05VV-F
23144262M0712T-GGY(R
23144262M0712T-GGY(R

23144262M0712T-GGY(R

DigiKey Part Number
1939-1620-ND
Manufacturer
Manufacturer Product Number
23144262M0712T-GGY(R
Description
CORD 18AWG CEE 7/7-IEC 320 6.73'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.73' (2.05m) Power Cord Gray CEE 7/7 To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.73' (2.05m)
Packaging
Bulk
Approval Agency Marking
CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
CEE 7/7
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,15000 Kč140,15 Kč
10119,10600 Kč1 191,06 Kč
25111,65200 Kč2 791,30 Kč
50106,31720 Kč5 315,86 Kč
100101,24090 Kč10 124,09 Kč
30093,68987 Kč28 106,96 Kč
50090,37522 Kč45 187,61 Kč
1 00086,06481 Kč86 064,81 Kč
2 50080,68376 Kč201 709,40 Kč
Manufacturers Standard Package
Unit Price without VAT:140,15000 Kč
Unit Price with VAT:169,58150 Kč