
2194262M0712BC(R) | |
|---|---|
DigiKey Part Number | 1939-1604-ND |
Manufacturer | |
Manufacturer Product Number | 2194262M0712BC(R) |
Description | CORD 18AWG IRAM 2073-IEC320 6.56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IRAM 2073 To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking S+ MARK, UL ARGENTINA |
Part Status Active | Approved Countries Argentina |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IRAM 2073 | Voltage Rating 250V |
2nd Connector IEC 320-C5 | Current Rating (Amps) 2.5A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,13000 Kč | 159,13 Kč |
| 10 | 135,22700 Kč | 1 352,27 Kč |
| 25 | 126,75120 Kč | 3 168,78 Kč |
| 50 | 120,69500 Kč | 6 034,75 Kč |
| 100 | 114,93260 Kč | 11 493,26 Kč |
| 250 | 107,73952 Kč | 26 934,88 Kč |
| 500 | 105,53926 Kč | 52 769,63 Kč |
| Unit Price without VAT: | 159,13000 Kč |
|---|---|
| Unit Price with VAT: | 192,54730 Kč |


