8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23144272M5712(R)

DigiKey Part Number
1939-1626-ND
Manufacturer
Manufacturer Product Number
23144272M5712(R)
Description
CORD 17AWG CEE7/7-IEC 320C5 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7, Right Angle
Voltage Rating
125V
2nd Connector
IEC 320-C5
Current Rating (Amps)
7A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,52000 Kč178,52 Kč
10151,61900 Kč1 516,19 Kč
25142,12600 Kč3 553,15 Kč
50135,33560 Kč6 766,78 Kč
100128,87450 Kč12 887,45 Kč
300119,26497 Kč35 779,49 Kč
500115,04644 Kč57 523,22 Kč
1 000109,56103 Kč109 561,03 Kč
Manufacturers Standard Package
Unit Price without VAT:178,52000 Kč
Unit Price with VAT:216,00920 Kč