


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 5.91' (1.80m) |
Packaging Box | Approval Agency Marking IMQ |
Part Status Active | Approved Countries Italy |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEI 23-50 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,29800 Kč | 1 442,98 Kč |
| 25 | 135,26080 Kč | 3 381,52 Kč |
| 75 | 125,16493 Kč | 9 387,37 Kč |
| 150 | 119,19167 Kč | 17 878,75 Kč |
| 300 | 113,50470 Kč | 34 051,41 Kč |
| 525 | 109,11360 Kč | 57 284,64 Kč |
| 1 050 | 103,91070 Kč | 109 106,24 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |























