



716W-X2/03 | |
|---|---|
DigiKey Part Number | Q226-ND |
Manufacturer | |
Manufacturer Product Number | 716W-X2/03 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.60mm x 25.30mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.031" ~ 0.059" (0.79mm ~ 1.50mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, NEMKO, TUV, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 25 | 21,72040 Kč | 543,01 Kč |
| 50 | 20,67880 Kč | 1 033,94 Kč |
| 100 | 19,69190 Kč | 1 969,19 Kč |
| 300 | 18,22137 Kč | 5 466,41 Kč |
| 500 | 17,57574 Kč | 8 787,87 Kč |
| 1 000 | 16,73646 Kč | 16 736,46 Kč |
| 2 500 | 15,68886 Kč | 39 222,15 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











