Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
716W-X2/02
716W-X2/02

716W-X2/02

DigiKey Part Number
Q225-ND
Manufacturer
Manufacturer Product Number
716W-X2/02
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.189" (4.8mm)
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.60mm x 25.30mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.031" ~ 0.059" (0.79mm ~ 1.50mm)
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, TUV, UL
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4724.01SCHURTER Inc.55486-6606-ND5,60000 KčSimilar
4724.03SCHURTER Inc.4486-6605-ND5,60000 KčSimilar
4728.03SCHURTER Inc.97486-6603-ND5,60000 KčSimilar
6600.4112SCHURTER Inc.100486-6020-ND1,90000 KčSimilar
In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,48100 Kč214,81 Kč
2520,13280 Kč503,32 Kč
5019,17120 Kč958,56 Kč
10018,25570 Kč1 825,57 Kč
30016,89150 Kč5 067,45 Kč
50016,29318 Kč8 146,59 Kč
1 00015,51542 Kč15 515,42 Kč
2 50014,54414 Kč36 360,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč