4.92' (1.50m) Power Cord Black IEC 320-C14 To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.92' (1.50m) Power Cord Black IEC 320-C14 To Cable SVT
Qualtek Power Cords

317003-01

DigiKey Part Number
Q946-ND
Manufacturer
Manufacturer Product Number
317003-01
Description
CRD 18AWG IEC320-C14 - CBL 4.92'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black IEC 320-C14 To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
4.92' (1.50m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
10111,79300 Kč1 117,93 Kč
25104,78840 Kč2 619,71 Kč
5099,78240 Kč4 989,12 Kč
10095,01600 Kč9 501,60 Kč
30087,92983 Kč26 378,95 Kč
50084,81890 Kč42 409,45 Kč
1 00080,77406 Kč80 774,06 Kč
2 50075,72324 Kč189 308,10 Kč
Manufacturers Standard Package
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč
Alternate Length
CRD 18AWG IEC320-C14 - CBL 3.25'
In-Stock: 622
Unit Price: 111,71000 Kč