Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
716W-15/10
716W-15/10

716W-15/10

DigiKey Part Number
Q260-ND
Manufacturer
Manufacturer Product Number
716W-15/10
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.189" (4.8mm)
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.60mm x 25.30mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.059" (1.50mm)
Current Rating - Appliance Inlet
10A
Approval Agency
CCC, CSA, TUV, UL
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4724.01SCHURTER Inc.55486-6606-ND5,60000 KčSimilar
4724.03SCHURTER Inc.4486-6605-ND5,60000 KčSimilar
4728.03SCHURTER Inc.97486-6603-ND5,60000 KčSimilar
6600.4112SCHURTER Inc.100486-6020-ND1,90000 KčSimilar
6600.412SCHURTER Inc.32486-4765-ND1,90000 KčSimilar
In-Stock: 7 385
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,35500 Kč213,55 Kč
2520,00680 Kč500,17 Kč
5019,05360 Kč952,68 Kč
10018,14230 Kč1 814,23 Kč
30016,78650 Kč5 035,95 Kč
50016,19198 Kč8 095,99 Kč
1 00015,41883 Kč15 418,83 Kč
2 50014,45368 Kč36 134,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč