Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747009

DigiKey Part Number
1195-2275-ND
Manufacturer
Manufacturer Product Number
09474747009
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747009 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
3.28' (1.00m)
Series
Shielding
Shielded
Packaging
Bag
Color
Yellow
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1311,16000 Kč311,16 Kč
10264,48900 Kč2 644,89 Kč
25247,91360 Kč6 197,84 Kč
50236,08000 Kč11 804,00 Kč
100224,81600 Kč22 481,60 Kč
250210,74984 Kč52 687,46 Kč
500200,70124 Kč100 350,62 Kč
1 000191,13482 Kč191 134,82 Kč
Manufacturers Standard Package
Unit Price without VAT:311,16000 Kč
Unit Price with VAT:376,50360 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 342
Unit Price: 276,13000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 414,61000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 173
Unit Price: 488,85000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 311
Unit Price: 656,95000 Kč