
09474747004 | |
|---|---|
DigiKey Part Number | 1195-2274-ND |
Manufacturer | |
Manufacturer Product Number | 09474747004 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747004 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bag | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,13000 Kč | 276,13 Kč |
| 10 | 234,62400 Kč | 2 346,24 Kč |
| 25 | 219,92560 Kč | 5 498,14 Kč |
| 50 | 209,42260 Kč | 10 471,13 Kč |
| 100 | 199,42860 Kč | 19 942,86 Kč |
| 250 | 186,95036 Kč | 46 737,59 Kč |
| 500 | 178,03714 Kč | 89 018,57 Kč |
| 1 000 | 169,54938 Kč | 169 549,38 Kč |
| Unit Price without VAT: | 276,13000 Kč |
|---|---|
| Unit Price with VAT: | 334,11730 Kč |












