



710W-00/01 | |
|---|---|
DigiKey Part Number | Q221-ND |
Manufacturer | |
Manufacturer Product Number | 710W-00/01 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 25.00mm |
Connector Type Receptacle, Female Sockets | Approval Agency CCC, CSA, TUV, UL |
Current Rating - Appliance Inlet 10A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 50 | 21,09460 Kč | 1 054,73 Kč |
| 100 | 20,08460 Kč | 2 008,46 Kč |
| 300 | 18,58533 Kč | 5 575,60 Kč |
| 500 | 17,92726 Kč | 8 963,63 Kč |
| 1 000 | 17,07116 Kč | 17 071,16 Kč |
| 2 500 | 16,00266 Kč | 40 006,65 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |












