Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
716W-X2/01
716W-X2/01

716W-X2/01

DigiKey Part Number
Q224-ND
Manufacturer
Manufacturer Product Number
716W-X2/01
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Solder Eyelet
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.60mm x 25.30mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.031" ~ 0.059" (0.79mm ~ 1.50mm)
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, TUV, UL
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4724.01SCHURTER Inc.55486-6606-ND138,38000 KčSimilar
4724.03SCHURTER Inc.4486-6605-ND138,38000 KčSimilar
4728.03SCHURTER Inc.97486-6603-ND138,38000 KčSimilar
6600.4112SCHURTER Inc.100486-6020-ND46,83000 KčSimilar
In-Stock: 148
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,92200 Kč219,22 Kč
2520,53600 Kč513,40 Kč
5019,55340 Kč977,67 Kč
10018,61890 Kč1 861,89 Kč
30017,22957 Kč5 168,87 Kč
50016,61908 Kč8 309,54 Kč
1 00015,82577 Kč15 825,77 Kč
2 50014,83500 Kč37 087,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč