



716W-15/05 | |
|---|---|
DigiKey Part Number | Q259-ND |
Manufacturer | |
Manufacturer Product Number | 716W-15/05 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.60mm x 25.30mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 25 | 21,72040 Kč | 543,01 Kč |
| 50 | 20,67880 Kč | 1 033,94 Kč |
| 100 | 19,69190 Kč | 1 969,19 Kč |
| 300 | 18,22137 Kč | 5 466,41 Kč |
| 500 | 17,57574 Kč | 8 787,87 Kč |
| 1 000 | 16,73646 Kč | 16 736,46 Kč |
| 2 500 | 15,68886 Kč | 39 222,15 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











