Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
746W-15/08
746W-15/08

746W-15/08

DigiKey Part Number
Q1035-ND
Manufacturer
Manufacturer Product Number
746W-15/08
Description
PWR ENT RCPT IEC320-2-2J PNL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-2-2/J
Panel Cutout Dimensions
Rectangular - 38.00mm x 29.50mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.059" (1.50mm)
Current Rating - Appliance Inlet
16A
Approval Agency
cUL, TUV, UL
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
1036,08000 Kč360,80 Kč
2533,81920 Kč845,48 Kč
5032,20080 Kč1 610,04 Kč
10030,66380 Kč3 066,38 Kč
30028,37460 Kč8 512,38 Kč
50027,37034 Kč13 685,17 Kč
1 00026,06395 Kč26 063,95 Kč
2 50024,43305 Kč61 082,63 Kč
Manufacturers Standard Package
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč