
89063.35.01 | |
|---|---|
DigiKey Part Number | C89063B-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89063.35.01 |
Description | CABLE 3COND 16AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Mfr | Length 250.0' (76.2m) |
Series | Jacket Color Black |
Packaging Spool | Features Oil Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 3 | Usage Cord and Cordset |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 20,94088 Kč | 5 235,22 Kč |
| 500 | 19,91366 Kč | 9 956,83 Kč |
| 750 | 19,33216 Kč | 14 499,12 Kč |
| 1 250 | 18,61968 Kč | 23 274,60 Kč |
| 1 750 | 18,57915 Kč | 32 513,51 Kč |
| Unit Price without VAT: | 20,94088 Kč |
|---|---|
| Unit Price with VAT: | 25,33846 Kč |















