
H-115-BK | |
|---|---|
DigiKey Part Number | 1939-H-115-BK-DS-ND |
Manufacturer | |
Manufacturer Product Number | H-115-BK |
Description | POWER CABLE BULK SJT 16/3 FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.327" (8.31mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Ratings UL Style SJT |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature 105°C |
Wire Gauge | Usage Power |
Conductor Strand 26/0.0100" | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Conductor Material Copper, Bare | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 25 | 30,75800 Kč | 768,95 Kč |
| 50 | 29,28800 Kč | 1 464,40 Kč |
| 100 | 27,88740 Kč | 2 788,74 Kč |
| 250 | 26,14000 Kč | 6 535,00 Kč |
| 500 | 24,89144 Kč | 12 445,72 Kč |
| 1 000 | 23,70359 Kč | 23 703,59 Kč |
| 2 500 | 22,40906 Kč | 56 022,65 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










