
89003.35.01 | |
|---|---|
DigiKey Part Number | C89003B-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89003.35.01 |
Description | CABLE 3COND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,80000 Kč | 1 897,80 Kč |
| 2 | 1 806,25000 Kč | 3 612,50 Kč |
| 3 | 1 754,38333 Kč | 5 263,15 Kč |
| 5 | 1 690,84200 Kč | 8 454,21 Kč |
| 7 | 1 650,05286 Kč | 11 550,37 Kč |
| 10 | 1 607,71200 Kč | 16 077,12 Kč |
| Unit Price without VAT: | 1 897,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,33800 Kč |







