
89003.35.01 | |
|---|---|
DigiKey Part Number | C89003B-10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89003.35.01 |
Description | CABLE 3COND 18AWG BLACK 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 2 | 223,21000 Kč | 446,42 Kč |
| 3 | 216,91000 Kč | 650,73 Kč |
| 5 | 209,22400 Kč | 1 046,12 Kč |
| 7 | 204,28000 Kč | 1 429,96 Kč |
| 10 | 199,14500 Kč | 1 991,45 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |





