
89003.35.01 | |
|---|---|
DigiKey Part Number | C89003B-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89003.35.01 |
Description | CABLE 3COND 18AWG BLACK 25' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,09000 Kč | 574,09 Kč |
| 2 | 546,58000 Kč | 1 093,16 Kč |
| 3 | 531,11000 Kč | 1 593,33 Kč |
| 5 | 512,10000 Kč | 2 560,50 Kč |
| 7 | 499,93286 Kč | 3 499,53 Kč |
| 10 | 487,28000 Kč | 4 872,80 Kč |
| Unit Price without VAT: | 574,09000 Kč |
|---|---|
| Unit Price with VAT: | 694,64890 Kč |





